Image for 3A0055 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3A0055

DigiKey Part Number
3A0055-ND
Manufacturer
Manufacturer Product Number
3A0055
Description
RF DIR COUPLER 1GHZ-2GHZ MODULE
Customer Reference
Detailed Description
RF Directional Coupler Military 1GHz ~ 2GHz 3dB 150W Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Military
Manufacturer
TTM Technologies, Inc.
Insertion Loss
0.6dB
Packaging
Tray
Power - Max
150W
Part Status
Obsolete
Isolation
20dB
Coupler Type
Standard
Return Loss
16.5dB
Frequency
1GHz ~ 2GHz
Package / Case
Module
Coupling Factor
3dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.