Image for 30070 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30070

DigiKey Part Number
30070-ND
Manufacturer
Manufacturer Product Number
30070
Description
RF DIR COUPLER 6GHZ-18GHZ MODULE
Customer Reference
Detailed Description
RF Directional Coupler Military 6GHz ~ 18GHz 3dB 60W Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Military
Manufacturer
TTM Technologies, Inc.
Insertion Loss
2.2dB
Packaging
Tray
Power - Max
60W
Part Status
Obsolete
Isolation
15dB
Coupler Type
Standard
Return Loss
10.2dB
Frequency
6GHz ~ 18GHz
Package / Case
Module
Coupling Factor
3dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.