
30057 | |
|---|---|
DigiKey Part Number | 30057-ND |
Manufacturer | |
Manufacturer Product Number | 30057 |
Description | RF DIR COUPLER 4GHZ-8GHZ MODULE |
Customer Reference | |
Detailed Description | RF Directional Coupler Military 4GHz ~ 8GHz 3dB 80W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Coupler Type | Standard | |
Frequency | 4GHz ~ 8GHz | |
Coupling Factor | 3dB | |
Applications | Military | |
Insertion Loss | 0.8dB | |
Power - Max | 80W | |
Isolation | 15dB | |
Return Loss | 10.2dB | |
Package / Case | Module | |
Supplier Device Package | - |

