Image for 30055 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30055

DigiKey Part Number
30055AN-ND
Manufacturer
Manufacturer Product Number
30055
Description
RF DIR COUPLER 1GHZ-2GHZ
Customer Reference
Detailed Description
RF Directional Coupler Military 1GHz ~ 2GHz 3dB 150W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coupling Factor
3dB
Manufacturer
TTM Technologies, Inc.
Applications
Military
Packaging
Tray
Insertion Loss
0.6dB
Part Status
Obsolete
Power - Max
150W
Coupler Type
Standard
Isolation
18dB
Frequency
1GHz ~ 2GHz
Return Loss
16.5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.