
20758 | |
|---|---|
DigiKey Part Number | 20758AN-ND |
Manufacturer | |
Manufacturer Product Number | 20758 |
Description | RF COMPONENT |
Customer Reference | |
Detailed Description | RF IC Phase Shifter General Purpose 8GHz ~ 12.4GHz |
Category | Frequency 8GHz ~ 12.4GHz |
Manufacturer TTM Technologies, Inc. | RF Type General Purpose |
Packaging Tray | Mounting Type Connector Mount |
Part Status Obsolete | Package / Case Module |
Function Phase Shifter |

