
20756 | |
|---|---|
DigiKey Part Number | 20756AN-ND |
Manufacturer | |
Manufacturer Product Number | 20756 |
Description | PHASE DISCRIMINATOR NO VIDEO AMP |
Customer Reference | |
Detailed Description | RF IC Phase Shifter General Purpose 2GHz ~ 4GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Phase Shifter | |
Frequency | 2GHz ~ 4GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Connector Mount | |
Package / Case | Module | |
Supplier Device Package | - |

