
1P620S | |
|---|---|
DigiKey Part Number | 1173-1P620STR-ND - Tape & Reel (TR) 1173-1P620SCT-ND - Cut Tape (CT) 1173-1P620SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1P620S |
Description | RF DIR COUPLER 2.3GHZ-2.7GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2.3GHz ~ 2.7GHz 20dB 25W 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2.3GHz ~ 2.7GHz | |
Coupling Factor | 20dB | |
Applications | General Purpose | |
Insertion Loss | 0.25dB | |
Power - Max | 25W | |
Isolation | - | |
Return Loss | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 10 | 3,17300 € | 31,73 € |
| 25 | 3,00040 € | 75,01 € |
| 100 | 2,76240 € | 276,24 € |
| 250 | 2,61976 € | 654,94 € |
| 500 | 2,51902 € | 1.259,51 € |
| 1.000 | 2,42408 € | 2.424,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,82878 € | 3.657,56 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,36730 € |

