
1P520S | |
|---|---|
DigiKey Part Number | 1173-1P520STR-ND - Tape & Reel (TR) 1173-1P520SCT-ND - Cut Tape (CT) 1173-1P520SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1P520S |
Description | RF DIR COUPLER 1.7GHZ-2GHZ PICO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 1.7GHz ~ 2GHz 20dB 25W 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 1.7GHz ~ 2GHz | |
Coupling Factor | 20dB | |
Applications | General Purpose | |
Insertion Loss | 0.25dB | |
Power - Max | 25W | |
Isolation | - | |
Return Loss | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | Pico |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 10 | 3,11100 € | 31,11 € |
| 25 | 2,94160 € | 73,54 € |
| 100 | 2,70820 € | 270,82 € |
| 250 | 2,56836 € | 642,09 € |
| 500 | 2,46962 € | 1.234,81 € |
| 1.000 | 2,37655 € | 2.376,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,82878 € | 3.657,56 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |

