


1M710S | |
|---|---|
DigiKey Part Number | 1173-1M710STR-ND - Tape & Reel (TR) 1173-1M710SCT-ND - Cut Tape (CT) 1173-1M710SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1M710S |
Description | RF DIR COUPLER 3.3GHZ-3.7GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 3.3GHz ~ 3.7GHz 10.5dB 34W 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency 3.3GHz ~ 3.7GHz |
Manufacturer TTM Technologies, Inc. | Coupling Factor 10.5dB |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insertion Loss 0.25dB |
Part Status Active | Power - Max 34W |
Coupler Type Standard | Package / Case 4-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,02000 € | 5,02 € |
| 10 | 4,34800 € | 43,48 € |
| 25 | 4,11400 € | 102,85 € |
| 100 | 3,79200 € | 379,20 € |
| 250 | 3,59904 € | 899,76 € |
| 500 | 3,46284 € | 1.731,42 € |
| 1.000 | 3,33451 € | 3.334,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,59220 € | 5.184,40 € |
| Unit Price without VAT: | 5,02000 € |
|---|---|
| Unit Price with VAT: | 5,97380 € |

