
1J0280-3 | |
|---|---|
DigiKey Part Number | 1J0280-3-ND |
Manufacturer | |
Manufacturer Product Number | 1J0280-3 |
Description | RF DIR COUPLER 100MHZ-160MHZ |
Customer Reference | |
Detailed Description | RF Directional Coupler Military 100MHz ~ 160MHz 3dB 500W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Coupler Type | Standard | |
Frequency | 100MHz ~ 160MHz | |
Coupling Factor | 3dB | |
Applications | Military | |
Insertion Loss | 0.3dB | |
Power - Max | 500W | |
Isolation | 20dB | |
Return Loss | 20.8dB | |
Package / Case | - | |
Supplier Device Package | - |

