Image for 1H0567-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1H0567-3

DigiKey Part Number
1H0567-3-ND
Manufacturer
Manufacturer Product Number
1H0567-3
Description
RF DIR COUPLER 4GHZ-8GHZ
Customer Reference
Detailed Description
RF Directional Coupler Military 4GHz ~ 8GHz 3dB 80W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coupling Factor
3dB
Manufacturer
TTM Technologies, Inc.
Applications
Military
Packaging
Tray
Insertion Loss
0.35dB
Part Status
Obsolete
Power - Max
80W
Coupler Type
Standard
Isolation
18dB
Frequency
4GHz ~ 8GHz
Return Loss
17.68dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.