
1G0618-20 | |
|---|---|
DigiKey Part Number | 1G0618-20-ND |
Manufacturer | |
Manufacturer Product Number | 1G0618-20 |
Description | RF DIR COUPLER 8GHZ-12.4GHZ |
Customer Reference | |
Detailed Description | RF Directional Coupler Military 8GHz ~ 12.4GHz 20dB 100W |
Datasheet | Datasheet |
Category | Coupling Factor 20dB |
Manufacturer TTM Technologies, Inc. | Applications Military |
Packaging Tray | Insertion Loss 0.6dB |
Part Status Obsolete | Power - Max 100W |
Coupler Type Standard | Return Loss 14.5dB |
Frequency 8GHz ~ 12.4GHz |

