
1G0617-20 | |
|---|---|
DigiKey Part Number | 1G0617-20-ND |
Manufacturer | |
Manufacturer Product Number | 1G0617-20 |
Description | RF DIR COUPLER 4GHZ-8GHZ |
Customer Reference | |
Detailed Description | RF Directional Coupler Military 4GHz ~ 8GHz 20dB 100W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Coupler Type | Standard | |
Frequency | 4GHz ~ 8GHz | |
Coupling Factor | 20dB | |
Applications | Military | |
Insertion Loss | 0.5dB | |
Power - Max | 100W | |
Isolation | - | |
Return Loss | 16.5dB | |
Package / Case | - | |
Supplier Device Package | - |

