RF Directional Coupler General Purpose 1.2GHz ~ 1.85GHz 100W 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Directional Coupler General Purpose 1.2GHz ~ 1.85GHz 100W 4-SMD, No Lead
Xinger III

1E1305-3

DigiKey Part Number
1173-1E1305-3TR-ND - Tape & Reel (TR)
1173-1E1305-3CT-ND - Cut Tape (CT)
1173-1E1305-3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1E1305-3
Description
RF DIR COUPLER 1.2-1.85GHZ SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 1.2GHz ~ 1.85GHz 100W 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TTM Technologies, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
-
Frequency
1.2GHz ~ 1.85GHz
Coupling Factor
-
Applications
General Purpose
Insertion Loss
0.25dB
Power - Max
100W
Isolation
25dB
Return Loss
-
Package / Case
4-SMD, No Lead
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.360
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,46000 €14,46 €
1012,58800 €125,88 €
2511,93840 €298,46 €
10011,04750 €1.104,75 €
25010,51444 €2.628,61 €
50010,22072 €5.110,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0008,35027 €16.700,54 €
Manufacturers Standard Package
Unit Price without VAT:14,46000 €
Unit Price with VAT:17,20740 €