


1D1304-6 | |
|---|---|
DigiKey Part Number | 1173-1D1304-6TR-ND - Tape & Reel (TR) 1173-1D1304-6CT-ND - Cut Tape (CT) 1173-1D1304-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1D1304-6 |
Description | RF DIR COUPLER 800MHZ-1.2GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 800MHz ~ 1.2GHz 6 ± 1dB 150W 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 800MHz ~ 1.2GHz | |
Coupling Factor | 6 ± 1dB | |
Applications | General Purpose | |
Insertion Loss | 0.25dB | |
Power - Max | 150W | |
Isolation | - | |
Return Loss | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 € | 12,93 € |
| 10 | 11,24600 € | 112,46 € |
| 25 | 10,66280 € | 266,57 € |
| 100 | 9,86230 € | 986,23 € |
| 250 | 9,38324 € | 2.345,81 € |
| 500 | 9,04528 € | 4.522,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 7,36889 € | 14.737,78 € |
| Unit Price without VAT: | 12,93000 € |
|---|---|
| Unit Price with VAT: | 15,38670 € |

