Similar



1D1304-3 | |
|---|---|
DigiKey Part Number | 1D1304-3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1D1304-3 |
Description | RF DIR COUPLER 800MHZ-1.2GHZ SMD |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 800MHz ~ 1.2GHz 150W 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency 800MHz ~ 1.2GHz |
Manufacturer TTM Technologies, Inc. | Applications General Purpose |
Series | Insertion Loss 0.25dB |
Packaging Tape & Reel (TR) | Power - Max 150W |
Part Status Obsolete | Isolation 22dB |
Coupler Type Standard | Package / Case 4-SMD, No Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC0900A-03S | TTM Technologies, Inc. | 10.534 | 1173-1122-1-ND | 4,56000 € | Similar |


