
1B0364-3 | |
|---|---|
DigiKey Part Number | 1B0364-3-ND |
Manufacturer | |
Manufacturer Product Number | 1B0364-3 |
Description | RF DIR COUPLER 500MHZ-1GHZ |
Customer Reference | |
Detailed Description | RF Directional Coupler Military 500MHz ~ 1GHz 3dB 280W |
Category | Frequency 500MHz ~ 1GHz |
Manufacturer TTM Technologies, Inc. | Coupling Factor 3dB |
Packaging Tray | Applications Military |
Part Status Obsolete | Power - Max 280W |
Coupler Type Standard |

