Image for 1B0264-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1B0264-3

DigiKey Part Number
1B0264-3-ND
Manufacturer
Manufacturer Product Number
1B0264-3
Description
RF DIR COUPLER 500MHZ-1GHZ
Customer Reference
Detailed Description
RF Directional Coupler Military 500MHz ~ 1GHz 3dB 200W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coupling Factor
3dB
Manufacturer
TTM Technologies, Inc.
Applications
Military
Packaging
Tray
Insertion Loss
0.3dB
Part Status
Obsolete
Power - Max
200W
Coupler Type
Standard
Isolation
20dB
Frequency
500MHz ~ 1GHz
Return Loss
20.8dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.