RF Directional Coupler General Purpose 1.5GHz ~ 2.2GHz 100W 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Directional Coupler General Purpose 1.5GHz ~ 2.2GHz 100W 4-SMD, No Lead
Xinger III

1A1305-3

DigiKey Part Number
1173-1A1305-3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1A1305-3
Description
RF DIR COUPLER 1.5GHZ-2.2GHZ SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 1.5GHz ~ 2.2GHz 100W 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TTM Technologies, Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Coupler Type
Standard
Frequency
1.5GHz ~ 2.2GHz
Coupling Factor
-
Applications
General Purpose
Insertion Loss
0.25dB
Power - Max
100W
Isolation
23dB
Return Loss
-
Package / Case
4-SMD, No Lead
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0005,14190 €10.283,80 €
Manufacturers Standard Package
Unit Price without VAT:5,14190 €
Unit Price with VAT:6,11886 €