
1A0220-3 | |
|---|---|
DigiKey Part Number | 1A0220-3-ND |
Manufacturer | |
Manufacturer Product Number | 1A0220-3 |
Description | RF DIR COUPLER 800MHZ-4.2GHZ |
Customer Reference | |
Detailed Description | RF Directional Coupler Military 800MHz ~ 4.2GHz 3dB 55W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Coupler Type | Standard | |
Frequency | 800MHz ~ 4.2GHz | |
Coupling Factor | 3dB | |
Applications | Military | |
Insertion Loss | 0.45dB | |
Power - Max | 55W | |
Isolation | 16dB | |
Return Loss | 15dB | |
Package / Case | - | |
Supplier Device Package | - |

