
10616-20 | |
|---|---|
DigiKey Part Number | 1173-10616-20-ND |
Manufacturer | |
Manufacturer Product Number | 10616-20 |
Description | RF DIR COUPLER 2GHZ-4GHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Military 2GHz ~ 4GHz 20dB 100W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2GHz ~ 4GHz | |
Coupling Factor | 20dB | |
Applications | Military | |
Insertion Loss | 0.45dB | |
Power - Max | 100W | |
Isolation | - | |
Return Loss | 19dB | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 551,86000 € | 551,86 € |
| Unit Price without VAT: | 551,86000 € |
|---|---|
| Unit Price with VAT: | 656,71340 € |

