
10615-10 | |
|---|---|
DigiKey Part Number | 10615-10-ND |
Manufacturer | |
Manufacturer Product Number | 10615-10 |
Description | RF DIR COUPLER 1GHZ-2GHZ |
Customer Reference | |
Detailed Description | RF Directional Coupler Military 1GHz ~ 2GHz 10dB 50W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Coupler Type | Standard | |
Frequency | 1GHz ~ 2GHz | |
Coupling Factor | 10dB | |
Applications | Military | |
Insertion Loss | 0.35dB | |
Power - Max | 50W | |
Isolation | - | |
Return Loss | 20.8dB | |
Package / Case | - | |
Supplier Device Package | - |

