Image for 10263-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10263-3

DigiKey Part Number
10263-3-ND
Manufacturer
Manufacturer Product Number
10263-3
Description
RF DIR COUPLER 250MHZ-500MHZ
Customer Reference
Detailed Description
RF Directional Coupler Military 250MHz ~ 500MHz 3dB 200W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coupling Factor
3dB
Manufacturer
TTM Technologies, Inc.
Applications
Military
Packaging
Tray
Insertion Loss
0.3dB
Part Status
Obsolete
Power - Max
200W
Coupler Type
Standard
Isolation
20dB
Frequency
250MHz ~ 500MHz
Return Loss
20.8dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.