RF Directional Coupler Military 1.4GHz ~ 2.8GHz 3dB 100W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10040-3

DigiKey Part Number
10040-3-ND
Manufacturer
Manufacturer Product Number
10040-3
Description
RF DIR COUPLER 1.4GHZ-2.8GHZ
Customer Reference
Detailed Description
RF Directional Coupler Military 1.4GHz ~ 2.8GHz 3dB 100W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coupling Factor
3dB
Manufacturer
TTM Technologies, Inc.
Applications
Military
Packaging
Tray
Insertion Loss
0.3dB
Part Status
Obsolete
Power - Max
100W
Coupler Type
Standard
Isolation
20dB
Frequency
1.4GHz ~ 2.8GHz
Return Loss
19dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.