
10023-3 | |
|---|---|
DigiKey Part Number | 10023-3-ND |
Manufacturer | |
Manufacturer Product Number | 10023-3 |
Description | RF DIR COUPLER 250MHZ-1GHZ |
Customer Reference | |
Detailed Description | RF Directional Coupler Military 250MHz ~ 1GHz 3dB 200W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Coupler Type | Standard | |
Frequency | 250MHz ~ 1GHz | |
Coupling Factor | 3dB | |
Applications | Military | |
Insertion Loss | 0.5dB | |
Power - Max | 200W | |
Isolation | 20dB | |
Return Loss | 17.68dB | |
Package / Case | - | |
Supplier Device Package | - |

