Image for 10015-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10015-3

DigiKey Part Number
10015-3-ND
Manufacturer
Manufacturer Product Number
10015-3
Description
RF DIR COUPLER 1GHZ-2GHZ
Customer Reference
Detailed Description
RF Directional Coupler Military 1GHz ~ 2GHz 3dB 150W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coupling Factor
3dB
Manufacturer
TTM Technologies, Inc.
Applications
Military
Packaging
Tray
Insertion Loss
0.3dB
Part Status
Obsolete
Power - Max
150W
Coupler Type
Standard
Isolation
22dB
Frequency
1GHz ~ 2GHz
Return Loss
18.5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.