Similar

WPRT50AB-220RJB168 | |
|---|---|
DigiKey Part Number | 985-1591-ND |
Manufacturer | |
Manufacturer Product Number | WPRT50AB-220RJB168 |
Description | RES CHAS MNT 220 OHM 5% 50W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Features Flame Proof, Safety |
Mfr | Coating, Housing Type Ceramic |
Series | Mounting Feature Brackets |
Packaging Bulk | Size / Dimension 3.543" L x 0.748" W (90.00mm x 19.00mm) |
Part Status Active | Height - Seated (Max) 1.299" (33.00mm) |
Resistance 220 Ohms | Lead Style Quick Connects, 0.250" (6.35mm) |
Tolerance ±5% | Package / Case Radial, Rectangular Case |
Power (Watts) 50W | Grade |
Composition Wirewound | Qualification |
Temperature Coefficient ±350ppm/°C | Base Product Number |
Operating Temperature -55°C ~ 155°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQBW50220RJ | TE Connectivity Passive Product | 1.045 | 1712-SQBW50220RJ-ND | 7,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 2,45671 € | 1.238,18 € |
| Unit Price without VAT: | 2,45671 € |
|---|---|
| Unit Price with VAT: | 2,92348 € |


