WPRT20AB-3R3JB270 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Passive Product
In Stock: 82
Unit Price: 2,80000 €
Datasheet
3.3 Ohms ±5% 20W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WPRT20AB-3R3JB270

DigiKey Part Number
985-1595-ND
Manufacturer
Manufacturer Product Number
WPRT20AB-3R3JB270
Description
RES CHAS MNT 3.3 OHM 5% 20W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±5% 20W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
3.3 Ohms
Tolerance
±5%
Power (Watts)
20W
Composition
Wirewound
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Features
Flame Proof, Safety
Coating, Housing Type
Ceramic
Mounting Feature
Brackets
Size / Dimension
2.480" L x 0.492" W (63.00mm x 12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Lead Style
Quick Connects, 0.250" (6.35mm)
Package / Case
Radial, Rectangular Case
Failure Rate
-
Grade
Qualification
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8101,15664 €936,88 €
Unit Price without VAT:1,15664 €
Unit Price with VAT:1,37640 €