WPRT20AB-220RJB270 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Passive Product
In Stock: 1.112
Unit Price: 2,72000 €
Datasheet
220 Ohms ±5% 20W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WPRT20AB-220RJB270

DigiKey Part Number
985-1578-ND
Manufacturer
Manufacturer Product Number
WPRT20AB-220RJB270
Description
RES CHAS MNT 220 OHM 5% 20W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 20W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Safety
Mfr
Coating, Housing Type
Ceramic
Series
Mounting Feature
Brackets
Packaging
Bulk
Size / Dimension
2.480" L x 0.492" W (63.00mm x 12.50mm)
Part Status
Active
Height - Seated (Max)
0.866" (22.00mm)
Resistance
220 Ohms
Lead Style
Quick Connects, 0.250" (6.35mm)
Tolerance
±5%
Package / Case
Radial, Rectangular Case
Power (Watts)
20W
Grade
Composition
Wirewound
Qualification
Temperature Coefficient
±350ppm/°C
Base Product Number
Operating Temperature
-55°C ~ 155°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SQBW20220RJTE Connectivity Passive Product1.112A131146-ND2,72000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8101,15964 €939,31 €
Unit Price without VAT:1,15964 €
Unit Price with VAT:1,37997 €