
WP2S-R47JA25 | |
|---|---|
DigiKey Part Number | 985-WP2S-R47JA25CT-ND - Cut Tape (CT) 985-WP2S-R47JA25TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | WP2S-R47JA25 |
Description | COMPACT FLAMEPROOF WIREWOUND RES |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | 350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.142" Dia x 0.354" L (3.60mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,29900 € | 2,99 € |
| 25 | 0,25080 € | 6,27 € |
| 50 | 0,22380 € | 11,19 € |
| 100 | 0,20200 € | 20,20 € |
| 250 | 0,18008 € | 45,02 € |
| 500 | 0,16740 € | 83,70 € |
| 1.000 | 0,15732 € | 157,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14709 € | 367,73 € |
| 5.000 | 0,14116 € | 705,80 € |
| 7.500 | 0,13827 € | 1.037,03 € |
| 12.500 | 0,13513 € | 1.689,12 € |
| 17.500 | 0,13334 € | 2.333,45 € |
| 25.000 | 0,13164 € | 3.291,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

