
WP2S-R22JA25 | |
|---|---|
DigiKey Part Number | 985-WP2S-R22JA25CT-ND - Cut Tape (CT) 985-WP2S-R22JA25TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | WP2S-R22JA25 |
Description | COMPACT FLAMEPROOF WIREWOUND RES |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Pulse Withstanding, Safety |
Series | Temperature Coefficient 350ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.142" Dia x 0.354" L (3.60mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,29800 € | 2,98 € |
| 25 | 0,25080 € | 6,27 € |
| 50 | 0,22360 € | 11,18 € |
| 100 | 0,20210 € | 20,21 € |
| 250 | 0,18028 € | 45,07 € |
| 500 | 0,16764 € | 83,82 € |
| 1.000 | 0,15760 € | 157,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14740 € | 368,50 € |
| 5.000 | 0,14150 € | 707,50 € |
| 7.500 | 0,13862 € | 1.039,65 € |
| 12.500 | 0,13549 € | 1.693,62 € |
| 17.500 | 0,13371 € | 2.339,92 € |
| 25.000 | 0,13201 € | 3.300,25 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

