
WHS7-2R2JT07 | |
|---|---|
DigiKey Part Number | 985-1523-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WHS7-2R2JT07 |
Description | RES 2.2 OHM 7W 5% AXIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 7W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Wirewound |
EDA/CAD Models | WHS7-2R2JT07 Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.346" Dia x 0.984" L (8.80mm x 25.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C72R2JT | TE Connectivity Passive Product | 0 | C72R2JT-ND | 0,98560 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,44749 € | 313,24 € |
| Unit Price without VAT: | 0,44749 € |
|---|---|
| Unit Price with VAT: | 0,53251 € |


