
WHS7-150RJT07 | |
|---|---|
DigiKey Part Number | 985-1530-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WHS7-150RJT07 |
Description | RES 150 OHM 7W 5% AXIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 7W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WHS7-150RJT07 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.346" Dia x 0.984" L (8.80mm x 25.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,44749 € | 313,24 € |
| Unit Price without VAT: | 0,44749 € |
|---|---|
| Unit Price with VAT: | 0,53251 € |


