
WHS7-10RJT07 | |
|---|---|
DigiKey Part Number | 985-WHS7-10RJT07TR-ND - Tape & Reel (TR) 985-WHS7-10RJT07CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WHS7-10RJT07 |
Description | RES 10 OHM 7W 5% AXIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 7W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.346" Dia x 0.984" L (8.80mm x 25.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,85600 € | 8,56 € |
| 25 | 0,73520 € | 18,38 € |
| 50 | 0,65960 € | 32,98 € |
| 100 | 0,59490 € | 59,49 € |
| 250 | 0,52428 € | 131,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,45311 € | 317,18 € |
| 1.400 | 0,41890 € | 586,46 € |
| 2.100 | 0,40133 € | 842,79 € |
| 3.500 | 0,38145 € | 1.335,08 € |
| 4.900 | 0,36960 € | 1.811,04 € |
| 7.000 | 0,35802 € | 2.506,14 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

