
WHS7-100RJT07 | |
|---|---|
DigiKey Part Number | 985-WHS7-100RJT07TR-ND - Tape & Reel (TR) 985-WHS7-100RJT07CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WHS7-100RJT07 |
Description | RES 100 OHM 7W 5% AXIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 7W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Wirewound |
EDA/CAD Models | WHS7-100RJT07 Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.346" Dia x 0.984" L (8.80mm x 25.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EP7WS100RJ | TE Connectivity Passive Product | 2.510 | 1712-EP7WS100RJ-ND | 1,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,84600 € | 8,46 € |
| 25 | 0,72600 € | 18,15 € |
| 50 | 0,65140 € | 32,57 € |
| 100 | 0,58750 € | 58,75 € |
| 250 | 0,51776 € | 129,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,44749 € | 313,24 € |
| 1.400 | 0,41369 € | 579,17 € |
| 2.100 | 0,39634 € | 832,31 € |
| 3.500 | 0,37670 € | 1.318,45 € |
| 4.900 | 0,36500 € | 1.788,50 € |
| 7.000 | 0,35357 € | 2.474,99 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

