Parametric Equivalent
Parametric Equivalent

WHS5UL-100RJT075 | |
|---|---|
DigiKey Part Number | 985-WHS5UL-100RJT075TR-ND - Tape & Reel (TR) 985-WHS5UL-100RJT075CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WHS5UL-100RJT075 |
Description | WIREWOUND HIGH SURGE UL RECOGNIZ |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.283" Dia x 0.650" L (7.20mm x 16.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULW5-100RJT075 | TT Electronics/Welwyn | 297 | 985-ULW5-100RJT075CT-ND | 0,90000 € | Parametric Equivalent |
| WHS5-100RJT075 | TT Electronics/Welwyn | 0 | 985-1512-2-ND | 0,32845 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,48900 € | 4,89 € |
| 25 | 0,42120 € | 10,53 € |
| 50 | 0,38220 € | 19,11 € |
| 100 | 0,35130 € | 35,13 € |
| 250 | 0,31984 € | 79,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,29281 € | 219,61 € |
| 1.500 | 0,28016 € | 420,24 € |
| 2.250 | 0,27400 € | 616,50 € |
| 3.750 | 0,26731 € | 1.002,41 € |
| 5.250 | 0,26348 € | 1.383,27 € |
| 7.500 | 0,25986 € | 1.948,95 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |



