
WHS5-4R7JT075 | |
|---|---|
DigiKey Part Number | 985-1533-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WHS5-4R7JT075 |
Description | RES 4.7 OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Wirewound |
EDA/CAD Models | WHS5-4R7JT075 Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.276" Dia x 0.650" L (7.00mm x 16.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,32845 € | 246,34 € |
| Unit Price without VAT: | 0,32845 € |
|---|---|
| Unit Price with VAT: | 0,39086 € |

