
WHS5-33RJT075 | |
|---|---|
DigiKey Part Number | 985-WHS5-33RJT075TR-ND - Tape & Reel (TR) 985-WHS5-33RJT075CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WHS5-33RJT075 |
Description | RES 33 OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Wirewound |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.276" Dia x 0.650" L (7.00mm x 16.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,63600 € | 6,36 € |
| 25 | 0,54440 € | 13,61 € |
| 50 | 0,48680 € | 24,34 € |
| 100 | 0,43800 € | 43,80 € |
| 250 | 0,38452 € | 96,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,33380 € | 250,35 € |
| 1.500 | 0,30790 € | 461,85 € |
| 2.250 | 0,29460 € | 662,85 € |
| 3.750 | 0,27955 € | 1.048,31 € |
| 5.250 | 0,27059 € | 1.420,60 € |
| 7.500 | 0,26183 € | 1.963,73 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

