
WHS5-10RJT075 | |
|---|---|
DigiKey Part Number | 985-WHS5-10RJT075TR-ND - Tape & Reel (TR) 985-WHS5-10RJT075CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WHS5-10RJT075 |
Description | RES 10 OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Wirewound |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.276" Dia x 0.650" L (7.00mm x 16.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EP5WS10RJ | TE Connectivity Passive Product | 156.739 | A129454CT-ND | 0,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,62600 € | 6,26 € |
| 25 | 0,53600 € | 13,40 € |
| 50 | 0,47940 € | 23,97 € |
| 100 | 0,43120 € | 43,12 € |
| 250 | 0,37848 € | 94,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,32845 € | 246,34 € |
| 1.500 | 0,30293 € | 454,39 € |
| 2.250 | 0,28982 € | 652,10 € |
| 3.750 | 0,27498 € | 1.031,17 € |
| 5.250 | 0,26614 € | 1.397,23 € |
| 7.500 | 0,25751 € | 1.931,33 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

