
WHS3UL-47RJA1 | |
|---|---|
DigiKey Part Number | 985-WHS3UL-47RJA1CT-ND - Cut Tape (CT) 985-WHS3UL-47RJA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | WHS3UL-47RJA1 |
Description | WIREWOUND HIGH SURGE UL RECOGNIZ |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.228" Dia x 0.571" L (5.80mm x 14.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,38400 € | 3,84 € |
| 25 | 0,32720 € | 8,18 € |
| 50 | 0,29440 € | 14,72 € |
| 100 | 0,26840 € | 26,84 € |
| 250 | 0,24200 € | 60,50 € |
| 500 | 0,22678 € | 113,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21463 € | 214,63 € |
| 2.000 | 0,20499 € | 409,98 € |
| 3.000 | 0,20028 € | 600,84 € |
| 5.000 | 0,19518 € | 975,90 € |
| 7.000 | 0,19226 € | 1.345,82 € |
| 10.000 | 0,18950 € | 1.895,00 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

