
WHS3UL-22RJA1 | |
|---|---|
DigiKey Part Number | 985-WHS3UL-22RJA1CT-ND - Cut Tape (CT) 985-WHS3UL-22RJA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | WHS3UL-22RJA1 |
Description | WIREWOUND HIGH SURGE UL RECOGNIZ |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.228" Dia x 0.571" L (5.80mm x 14.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,38400 € | 3,84 € |
| 25 | 0,32720 € | 8,18 € |
| 50 | 0,29440 € | 14,72 € |
| 100 | 0,26840 € | 26,84 € |
| 250 | 0,24200 € | 60,50 € |
| 500 | 0,22678 € | 113,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21463 € | 214,63 € |
| 2.000 | 0,20499 € | 409,98 € |
| 3.000 | 0,20028 € | 600,84 € |
| 5.000 | 0,19518 € | 975,90 € |
| 7.000 | 0,19226 € | 1.345,82 € |
| 10.000 | 0,18950 € | 1.895,00 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

