
WHS3UL-100RJA1 | |
|---|---|
DigiKey Part Number | 985-WHS3UL-100RJA1CT-ND - Cut Tape (CT) 985-WHS3UL-100RJA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | WHS3UL-100RJA1 |
Description | WIREWOUND HIGH SURGE RESISTOR |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.228" Dia x 0.571" L (5.80mm x 14.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,38900 € | 3,89 € |
| 25 | 0,33120 € | 8,28 € |
| 50 | 0,29820 € | 14,91 € |
| 100 | 0,27180 € | 27,18 € |
| 250 | 0,24508 € | 61,27 € |
| 500 | 0,22962 € | 114,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21598 € | 215,98 € |
| 2.000 | 0,20625 € | 412,50 € |
| 3.000 | 0,20151 € | 604,53 € |
| 5.000 | 0,19636 € | 981,80 € |
| 7.000 | 0,19342 € | 1.353,94 € |
| 10.000 | 0,19063 € | 1.906,30 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

