
WHS3-10RJA1 | |
|---|---|
DigiKey Part Number | 985-WHS3-10RJA1CT-ND - Cut Tape (CT) 985-WHS3-10RJA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | WHS3-10RJA1 |
Description | RES 10 OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Wirewound |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.205" Dia x 0.571" L (5.20mm x 14.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EP3WS10RJ | TE Connectivity Passive Product | 6.628 | A129449CT-ND | 0,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,45600 € | 4,56 € |
| 25 | 0,38880 € | 9,72 € |
| 50 | 0,34680 € | 17,34 € |
| 100 | 0,31110 € | 31,11 € |
| 250 | 0,27184 € | 67,96 € |
| 500 | 0,24726 € | 123,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22640 € | 226,40 € |
| 2.000 | 0,20867 € | 417,34 € |
| 3.000 | 0,19956 € | 598,68 € |
| 5.000 | 0,18926 € | 946,30 € |
| 7.000 | 0,18311 € | 1.281,77 € |
| 10.000 | 0,17711 € | 1.771,10 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |


