
WHS3-100RJA1 | |
|---|---|
DigiKey Part Number | 985-WHS3-100RJA1CT-ND - Cut Tape (CT) 985-WHS3-100RJA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | WHS3-100RJA1 |
Description | RES 100 OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WHS3-100RJA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.205" Dia x 0.571" L (5.20mm x 14.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,46600 € | 4,66 € |
| 25 | 0,39840 € | 9,96 € |
| 50 | 0,35520 € | 17,76 € |
| 100 | 0,31860 € | 31,86 € |
| 250 | 0,27844 € | 69,61 € |
| 500 | 0,25332 € | 126,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22926 € | 229,26 € |
| 2.000 | 0,21130 € | 422,60 € |
| 3.000 | 0,20207 € | 606,21 € |
| 5.000 | 0,19164 € | 958,20 € |
| 7.000 | 0,18542 € | 1.297,94 € |
| 10.000 | 0,17934 € | 1.793,40 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

