
WHS2UL-22RJA25 | |
|---|---|
DigiKey Part Number | 985-WHS2UL-22RJA25CT-ND - Cut Tape (CT) 985-WHS2UL-22RJA25TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | WHS2UL-22RJA25 |
Description | WIREWOUND HIGH SURGE UL RECOGNIZ |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.150" Dia x 0.354" L (3.80mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,34600 € | 3,46 € |
| 25 | 0,29320 € | 7,33 € |
| 50 | 0,26320 € | 13,16 € |
| 100 | 0,23900 € | 23,90 € |
| 250 | 0,21456 € | 53,64 € |
| 500 | 0,20044 € | 100,22 € |
| 1.000 | 0,18920 € | 189,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17651 € | 441,27 € |
| 5.000 | 0,16993 € | 849,65 € |
| 7.500 | 0,16672 € | 1.250,40 € |
| 12.500 | 0,16324 € | 2.040,50 € |
| 17.500 | 0,16125 € | 2.821,88 € |
| 25.000 | 0,15936 € | 3.984,00 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

