
WHS2-330RJA25 | |
|---|---|
DigiKey Part Number | 985-1504-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | WHS2-330RJA25 |
Description | RES 330 OHM 2W 5% AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Wirewound |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.142" Dia x 0.354" L (3.60mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18013 € | 450,33 € |
| Unit Price without VAT: | 0,18013 € |
|---|---|
| Unit Price with VAT: | 0,21435 € |

