
WHS2-15RJA25 | |
|---|---|
DigiKey Part Number | 985-1492-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | WHS2-15RJA25 |
Description | RES 15 OHM 2W 5% AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.142" Dia x 0.354" L (3.60mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18013 € | 450,33 € |
| Unit Price without VAT: | 0,18013 € |
|---|---|
| Unit Price with VAT: | 0,21435 € |

