Similar

WHS2-10RJA25 | |
|---|---|
DigiKey Part Number | 985-WHS2-10RJA25CT-ND - Cut Tape (CT) 985-WHS2-10RJA25TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | WHS2-10RJA25 |
Description | RES 10 OHM 2W 5% AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.142" Dia x 0.354" L (3.60mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,41200 € | 4,12 € |
| 25 | 0,35120 € | 8,78 € |
| 50 | 0,31280 € | 15,64 € |
| 100 | 0,28030 € | 28,03 € |
| 250 | 0,24456 € | 61,14 € |
| 500 | 0,22220 € | 111,10 € |
| 1.000 | 0,20320 € | 203,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18240 € | 456,00 € |
| 5.000 | 0,16938 € | 846,90 € |
| 7.500 | 0,16270 € | 1.220,25 € |
| 12.500 | 0,15513 € | 1.939,12 € |
| 17.500 | 0,15063 € | 2.636,02 € |
| 25.000 | 0,14623 € | 3.655,75 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |


