
WA83-100RJI | |
|---|---|
DigiKey Part Number | 985-WA83-100RJICT-ND - Cut Tape (CT) 985-WA83-100RJITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | WA83-100RJI |
Description | GENERAL PURPOSE CEMENT COATED WI |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.142" Dia x 0.354" L (3.60mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,30100 € | 3,01 € |
| 25 | 0,25360 € | 6,34 € |
| 50 | 0,22600 € | 11,30 € |
| 100 | 0,20430 € | 20,43 € |
| 250 | 0,18228 € | 45,57 € |
| 500 | 0,16958 € | 84,79 € |
| 1.000 | 0,15945 € | 159,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14657 € | 366,43 € |
| 5.000 | 0,14068 € | 703,40 € |
| 7.500 | 0,13781 € | 1.033,57 € |
| 12.500 | 0,13470 € | 1.683,75 € |
| 17.500 | 0,13291 € | 2.325,93 € |
| 25.000 | 0,13123 € | 3.280,75 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

