
W24-10KJI | |
|---|---|
DigiKey Part Number | 985-1178-ND |
Manufacturer | |
Manufacturer Product Number | W24-10KJI |
Description | RES 10K OHM 14W 5% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 14W Through Hole Resistor Axial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | W24-10KJI Models |
Category | Features Flame Proof, Safety |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.315" Dia x 2.106" L (8.00mm x 53.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,44575 € | 489,15 € |
| Unit Price without VAT: | 2,44575 € |
|---|---|
| Unit Price with VAT: | 2,91044 € |

